Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DS90C241QVSX/NOPB | |
|---|---|
DigiKey Part Number | DS90C241QVSX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90C241QVSX/NOPB |
Description | IC SERIAL/DESERIAL 24BIT 48-TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 840Mbps Serializer 24 Input 1 Output 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | DS90C241QVSX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 840Mbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link, LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₩11,667.52500 | ₩11,667,525 |

