840Mbps Serializer 24 Input 1 Output 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS90C241QVS/NOPB

DigiKey Part Number
DS90C241QVS/NOPB-ND
Manufacturer
Manufacturer Product Number
DS90C241QVS/NOPB
Description
IC SERIAL/DESERIAL 24BIT 48-TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
840Mbps Serializer 24 Input 1 Output 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS90C241QVS/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Function
Serializer
Data Rate
840Mbps
Input Type
LVCMOS
Output Type
FPD-Link, LVDS
Number of Inputs
24
Number of Outputs
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩22,564.00000₩22,564
10₩17,808.50000₩178,085
25₩16,620.84000₩415,521
100₩15,314.89000₩1,531,489
250₩14,692.43200₩3,673,108
500₩14,317.23600₩7,158,618
1,000₩14,008.43400₩14,008,434
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.