
DS99R103TVSX/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS99R103TVSX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS99R103TVSX/NOPB |
Description | LINE TRANSCEIVER, 1 FUNC, 1 DRIV |
Customer Reference | |
Detailed Description | 960Mbps Serializer 24 Input 1 Output 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 960Mbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link, LVDS | |
Number of Inputs | 24 | |
Number of Outputs | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TQFP | |
Supplier Device Package | 48-TQFP (7x7) |
| Bulk: | 3860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | ₩9,775.51111 | ₩439,898 |