CRG0402J15K is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 276,228
Unit Price: ₩153.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 338,009
Unit Price: ₩153.00000
Datasheet

Upgrade


YAGEO
In Stock: 1,187,473
Unit Price: ₩153.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₩8.60781
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 146,702
Unit Price: ₩153.00000
Datasheet

Similar


Bourns Inc.
In Stock: 28,587
Unit Price: ₩153.00000
Datasheet

Similar


Vishay Dale
In Stock: 87,387
Unit Price: ₩153.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₩29.10070
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₩69.42280
Datasheet
15 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402J15K

DigiKey Part Number
CRG0402J15K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402J15K
Description
RES SMD 15K OHM 5% 1/16W 0402
Customer Reference
Detailed Description
15 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402J15K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes