


ERJ-2GEJ153X | |
|---|---|
DigiKey Part Number | P15KJTR-ND - Tape & Reel (TR) P15KJCT-ND - Cut Tape (CT) P15KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-2GEJ153X |
Description | RES SMD 15K OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-2GEJ153X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩44.30000 | ₩443 |
| 25 | ₩33.04000 | ₩826 |
| 50 | ₩26.60000 | ₩1,330 |
| 100 | ₩21.56000 | ₩2,156 |
| 250 | ₩16.81600 | ₩4,204 |
| 500 | ₩14.09600 | ₩7,048 |
| 1,000 | ₩11.98600 | ₩11,986 |
| 5,000 | ₩8.63780 | ₩43,189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩7.38260 | ₩73,826 |
| 20,000 | ₩6.64645 | ₩132,929 |
| 30,000 | ₩6.28897 | ₩188,669 |
| 50,000 | ₩5.90178 | ₩295,089 |
| 70,000 | ₩5.68059 | ₩397,641 |
| 100,000 | ₩5.47127 | ₩547,127 |

