
CR0402-JW-153GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-153GLFTR-ND - Tape & Reel (TR) CR0402-JW-153GLFCT-ND - Cut Tape (CT) CR0402-JW-153GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-153GLF |
Description | RES SMD 15K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-153GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩32.10000 | ₩321 |
| 25 | ₩23.24000 | ₩581 |
| 50 | ₩18.34000 | ₩917 |
| 100 | ₩14.68000 | ₩1,468 |
| 250 | ₩11.25200 | ₩2,813 |
| 500 | ₩9.29600 | ₩4,648 |
| 1,000 | ₩7.78200 | ₩7,782 |
| 5,000 | ₩5.39060 | ₩26,953 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩4.70720 | ₩47,072 |
| 20,000 | ₩4.16520 | ₩83,304 |
| 30,000 | ₩3.90253 | ₩117,076 |
| 50,000 | ₩3.61806 | ₩180,903 |
| 70,000 | ₩3.45574 | ₩241,902 |
| 100,000 | ₩3.30236 | ₩330,236 |