Parametric Equivalent
Parametric Equivalent

B43725A9158M000 | |
|---|---|
DigiKey Part Number | 495-B43725A9158M000-ND |
Manufacturer | |
Manufacturer Product Number | B43725A9158M000 |
Description | CAP ALUM 1500UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 45mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.83 A @ 100 Hz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.031" Dia (51.60mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 45mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43456A9158M000 | TDK | 3 | 495-4235-ND | ₩74,575.00000 | Parametric Equivalent |
| B43704A9158M000 | TDK | 0 | B43704A9158M000-ND | ₩60,056.56944 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | ₩53,069.31944 | ₩3,820,991 |

