Parametric Equivalent
Parametric Equivalent

B43704A9158M000 | |
|---|---|
DigiKey Part Number | B43704A9158M000-ND |
Manufacturer | |
Manufacturer Product Number | B43704A9158M000 |
Description | CAP ALUM 1500UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 75mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.8 A @ 100 Hz |
Part Status Active | Lead Spacing 0.874" (22.20mm) |
Capacitance | Size / Dimension 2.031" Dia (51.60mm) |
Tolerance ±20% | Height - Seated (Max) 3.217" (81.70mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 75mOhm @ 100Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 12000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43456A9158M000 | TDK | 3 | 495-4235-ND | ₩74,575.00000 | Parametric Equivalent |
| B43725A9158M000 | TDK | 0 | 495-B43725A9158M000-ND | ₩53,069.31944 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | ₩60,056.56944 | ₩4,324,073 |

