
B43456A9158M000 | |
|---|---|
DigiKey Part Number | 495-4235-ND |
Manufacturer | |
Manufacturer Product Number | B43456A9158M000 |
Description | CAP ALUM 1500UF 20% 400V SCREW |
Customer Reference | |
Detailed Description | 1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 45mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6 A @ 100 Hz |
Part Status Obsolete | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.032" Dia (51.60mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.177" (80.70mm) |
ESR (Equivalent Series Resistance) 45mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43704A9158M000 | TDK | 0 | B43704A9158M000-ND | ₩60,056.56944 | Direct |
| ALS30A152KF450 | KEMET | 0 | 399-7567-ND | ₩68,276.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩74,575.00000 | ₩74,575 |