Similar
Similar
Similar
Similar
Similar

BZX85C4V3 R0G | |
|---|---|
DigiKey Part Number | 1801-BZX85C4V3R0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C4V3 R0G |
Description | DIODE ZENER 4.3V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C4V3 R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩72.58680 | ₩362,934 |
| 10,000 | ₩66.40920 | ₩664,092 |
| 15,000 | ₩65.63700 | ₩984,555 |
| 25,000 | ₩64.86480 | ₩1,621,620 |
| 35,000 | ₩63.32040 | ₩2,216,214 |




