
1N4731A-TR | |
|---|---|
DigiKey Part Number | 112-1N4731A-TR-ND - Tape & Reel (TR) 112-1N4731A-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4731A-TR |
Description | DIODE ZENER 4.3V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 9 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,208.00000 | ₩1,208 |
| 10 | ₩744.50000 | ₩7,445 |
| 100 | ₩478.67000 | ₩47,867 |
| 500 | ₩364.25200 | ₩182,126 |
| 1,000 | ₩327.33100 | ₩327,331 |
| 2,000 | ₩296.23550 | ₩592,471 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩262.55920 | ₩1,312,796 |
| 10,000 | ₩241.73840 | ₩2,417,384 |
| 15,000 | ₩231.13007 | ₩3,466,951 |
| 25,000 | ₩219.21096 | ₩5,480,274 |
| 35,000 | ₩212.15420 | ₩7,425,397 |
| 50,000 | ₩205.29736 | ₩10,264,868 |