Zener Diode 4.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C4V3-TAP

DigiKey Part Number
BZX85C4V3-TAPGICT-ND - Cut Tape (CT)
BZX85C4V3-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C4V3-TAP
Description
DIODE ZENER 4.3V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Operating Temperature
-55°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,174
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT)
QuantityUnit PriceExt Price
1₩232.00000₩232
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₩240.81220₩1,204,061
10,000₩221.63840₩2,216,384
15,000₩211.86900₩3,178,035
25,000₩193.82220₩4,845,555
Manufacturers Standard Package