MFR Recommended
GT20-100-100-0.23-0 | |
|---|---|
DigiKey Part Number | GT20-100-100-0.23-0-ND |
Manufacturer | |
Manufacturer Product Number | GT20-100-100-0.23-0 |
Description | THERM PAD 100MMX100MM GREEN |
Customer Reference | |
Detailed Description | Thermal Pad Green 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Category | Thickness 0.0090" (0.229mm) |
Manufacturer t-Global Technology | Material Silicone Elastomer |
Series | Backing, Carrier Fiberglass |
Packaging Bulk | Color Green |
Part Status Obsolete | Thermal Conductivity 2.0W/m-K |
Type Sheet | Shelf Life 24 Months |
Shape Square | Base Product Number |
Outline 100.00mm x 100.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GT20-100-100-0.3-0 | t-Global Technology | 16 | 1168-GT20-100-100-0.3-0-ND | ₩9,586.00000 | MFR Recommended |
