
GT20-100-100-0.3-0 | |
|---|---|
DigiKey Part Number | 1168-GT20-100-100-0.3-0-ND |
Manufacturer | |
Manufacturer Product Number | GT20-100-100-0.3-0 |
Description | THERM PAD 100MMX100MM GREEN |
Customer Reference | |
Detailed Description | Thermal Pad Green 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
Category | Outline 100.00mm x 100.00mm |
Manufacturer t-Global Technology | Thickness 0.0118" (0.300mm) |
Series | Material Silicone Elastomer |
Packaging Bulk | Backing, Carrier Fiberglass |
Part Status Not For New Designs | Color Green |
Usage Multi | Thermal Conductivity 2.1W/m-K |
Type Pad, Sheet | Shelf Life 24 Months |
Shape Square | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,586.00000 | ₩9,586 |
| 10 | ₩8,478.70000 | ₩84,787 |
| 25 | ₩8,076.96000 | ₩201,924 |
| 50 | ₩7,784.96000 | ₩389,248 |
| 100 | ₩7,503.50000 | ₩750,350 |
| 250 | ₩7,153.50000 | ₩1,788,375 |