ELJ-FA180KF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 6,000
Unit Price: ₩618.00000
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₩180.40290
Datasheet

Direct


Bourns Inc.
In Stock: 5,421
Unit Price: ₩402.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩1,156.44600
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩1,241.01800
Datasheet

Direct


Vishay Dale
In Stock: 4,460
Unit Price: ₩1,158.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩628.61700
Datasheet

Direct


Bourns Inc.
In Stock: 157
Unit Price: ₩432.00000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₩239.55967
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₩1,280.30800
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₩1,056.64000
Datasheet
18 µH Unshielded Wirewound Inductor 110 mA 3.3Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-FA180KF

DigiKey Part Number
PCD1023TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-FA180KF
Description
FIXED IND 18UH 110MA 3.3 OHM SMD
Customer Reference
Detailed Description
18 µH Unshielded Wirewound Inductor 110 mA 3.3Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-FA180KF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.3Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
27MHz
Ratings
-
Operating Temperature
-20°C ~ 85°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes