IMC1210BN180K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: ₩178.58070
Datasheet

Similar


Bourns Inc.
In Stock: 4,796
Unit Price: ₩397.00000
Datasheet
18 µH Unshielded Drum Core, Wirewound Inductor 151 mA 3.3Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µH Unshielded Drum Core, Wirewound Inductor 151 mA 3.3Ohm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210BN180K

DigiKey Part Number
IMC1210BN180K-ND
Manufacturer
Manufacturer Product Number
IMC1210BN180K
Description
FIXED IND 18UH 151MA 3.3 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 151 mA 3.3Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
3.3Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
500₩1,144.76600₩572,383
Manufacturers Standard Package