18 µH Unshielded Drum Core, Wirewound Inductor 151 mA 3.3Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 µH Unshielded Drum Core, Wirewound Inductor 151 mA 3.3Ohm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210ER180K

DigiKey Part Number
541-IMC1210ER180KTR-ND - Tape & Reel (TR)
541-IMC1210ER180KCT-ND - Cut Tape (CT)
541-IMC1210ER180KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMC1210ER180K
Description
FIXED IND 18UH 151MA 3.3 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 151 mA 3.3Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMC1210ER180K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
3.3Ohm Max
Mfr
Q @ Freq
30 @ 2.52MHz
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.52 MHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Current Rating (Amps)
Height - Seated (Max)
0.095" (2.41mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,460
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,147.00000₩1,147
10₩940.20000₩9,402
100₩772.96000₩77,296
1,000₩635.70600₩635,706
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₩587.93050₩1,175,861
4,000₩554.45375₩2,217,815
6,000₩535.77817₩3,214,669
10,000₩513.17230₩5,131,723
14,000₩498.82343₩6,983,528
20,000₩496.86000₩9,937,200
Manufacturers Standard Package