SB160 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 29,856
Unit Price: ₩494.00000
Datasheet

Similar


onsemi
In Stock: 1,497
Unit Price: ₩494.00000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩51.10760
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩52.07872
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₩57.71420
Datasheet

Upgrade


Comchip Technology
In Stock: 29,895
Unit Price: ₩649.00000
Datasheet

Similar


SMC Diode Solutions
In Stock: 4,945
Unit Price: ₩355.00000
Datasheet

Similar


SMC Diode Solutions
In Stock: 12,576
Unit Price: ₩355.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₩110,702.59000
Datasheet

Similar


Diotec Semiconductor
In Stock: 613
Unit Price: ₩263.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,587
Unit Price: ₩896.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 9,980
Unit Price: ₩803.00000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₩100.91100
Datasheet

Similar


STMicroelectronics
In Stock: 1,245
Unit Price: ₩510.00000
Datasheet
Diode 60 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB160

DigiKey Part Number
SB160FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SB160
Description
DIODE SCHOTTKY 60V 1A DO41
Customer Reference
Detailed Description
Diode 60 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-60°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes