
SB160 | |
|---|---|
DigiKey Part Number | 4878-SB160CT-ND - Cut Tape (CT) 4878-SB160TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB160 |
Description | DIODE SCHOTTKY 60V 1A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SB160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩263.00000 | ₩263 |
| 10 | ₩177.60000 | ₩1,776 |
| 100 | ₩155.37000 | ₩15,537 |
| 500 | ₩114.16200 | ₩57,081 |
| 1,000 | ₩100.81800 | ₩100,818 |
| 2,000 | ₩89.56000 | ₩179,120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₩93.26625 | ₩373,065 |
| 8,000 | ₩67.95363 | ₩543,629 |
| 12,000 | ₩61.99350 | ₩743,922 |
| 20,000 | ₩61.64475 | ₩1,232,895 |
| 28,000 | ₩51.82343 | ₩1,451,056 |
| 40,000 | ₩51.64358 | ₩2,065,743 |
| 100,000 | ₩51.24041 | ₩5,124,041 |
| 200,000 | ₩48.66389 | ₩9,732,778 |




