MK-213-009-125-2200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩344,270.42857
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩429,190.16667
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩725,364.66667
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩390,117.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ₩639,371.00000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ₩353,152.80000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 25
Unit Price: ₩109,324.00000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ₩353,152.80000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ₩353,152.80000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ₩0.00000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ₩353,152.80000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ₩441,441.00000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ₩441,441.00000
Datasheet

Parametric Equivalent


Amphenol Canada Corporation - Military and Aerospace
In Stock: 0
Unit Price: ₩441,441.00000
Datasheet
New at DigiKey
Image for MK-213-009-125-2200 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK-213-009-125-2200

DigiKey Part Number
4134-MK-213-009-125-2200-ND
Manufacturer
Manufacturer Product Number
MK-213-009-125-2200
Description
MK-213-009-125-2200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Type, Micro-D Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Mating Side, Female Screwlock (2-56)
Mfr
Termination
Solder
Series
Primary Material
Metal
Packaging
Bulk
Shell Material, Finish
Aluminum Alloy, Electrodeposite Plated Cadmium
Part Status
Active
Contact Finish
Gold
Connector Style
Contact Finish Thickness
50.0µin (1.27µm)
Connector Type
Plug, Male Pins
Current Rating (Amps)
3A
Number of Positions
Voltage Rating
600V
Number of Rows
2
Dielectric Material
Polyphenylene Sulfide (PPS), Glass Filled
Mounting Type
Contact Material
Beryllium Copper
Shell Size, Connector Layout
0.050 Pitch x 0.043 Row to Row
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M83513/22-A02NPMolex04134-M83513/22-A02NP-ND₩344,270.42857Parametric Equivalent
M83513/28-A01NWMolex04134-M83513/28-A01NW-ND₩429,190.16667Parametric Equivalent
M83513/28-A01PWMolex04134-M83513/28-A01PW-ND₩725,364.66667Parametric Equivalent
MK-232-009-133-2200Molex04134-MK-232-009-133-2200-ND₩390,117.00000Parametric Equivalent
MK-2A2-009-125-2600-EMIMolex04134-MK-2A2-009-125-2600-EMI-ND₩639,371.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
6₩420,369.00000₩2,522,214