Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M83513/28-A01PW | |
|---|---|
DigiKey Part Number | 4134-M83513/28-A01PW-ND |
Manufacturer | |
Manufacturer Product Number | M83513/28-A01PW |
Description | CONN MICRO-D PLUG 9POS VERT SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Stainless Steel |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Material Beryllium Copper |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Base Product Number |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/22-A02NP | Molex | 0 | 4134-M83513/22-A02NP-ND | ₩344,270.42857 | Parametric Equivalent |
| M83513/28-A01NW | Molex | 0 | 4134-M83513/28-A01NW-ND | ₩429,190.16667 | Parametric Equivalent |
| MK-213-009-125-2200 | Molex | 0 | 4134-MK-213-009-125-2200-ND | ₩420,369.00000 | Parametric Equivalent |
| MK-232-009-133-2200 | Molex | 0 | 4134-MK-232-009-133-2200-ND | ₩390,117.00000 | Parametric Equivalent |
| MK-2A2-009-125-2600-EMI | Molex | 0 | 4134-MK-2A2-009-125-2600-EMI-ND | ₩639,371.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₩725,364.66667 | ₩2,176,094 |
