
M83513/22-A01NP | |
|---|---|
DigiKey Part Number | 4305-M83513/22-A01NP-ND |
Manufacturer | |
Manufacturer Product Number | M83513/22-A01NP |
Description | CONN MICRO-D PLUG 9POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Aluminum Alloy, Nickel Plated, Electroless |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Plug, Male Pins | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩370,352.00000 | ₩370,352 |
| 10 | ₩314,851.80000 | ₩3,148,518 |
| 25 | ₩295,167.24000 | ₩7,379,181 |
| 50 | ₩286,650.00000 | ₩14,332,500 |