Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD6340D100 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD6340D100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD6340D100 |
Description | RES 634 OHM 0.5% 1/16W 0603 |
Customer Reference | |
Detailed Description | 634 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD6340D100 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD6340D100 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD6340D100CT-ND | ₩81.82440 | Direct |
| AT0603DRD07634RL | YAGEO | 0 | AT0603DRD07634RL-ND | ₩42.88280 | Upgrade |
| AT0603DRE07634RL | YAGEO | 0 | AT0603DRE07634RL-ND | ₩41.59260 | Upgrade |
| CPF0603D634RE | TE Connectivity Passive Product | 0 | CPF0603D634RE-ND | ₩55.09800 | Upgrade |
| RG1608N-6340-D-T5 | Susumu | 0 | RG1608N-6340-D-T5-ND | ₩180.57880 | Upgrade |







