RT0603DRE07634RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5,689
Unit Price: ₩153.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩70.17200
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩93.68800
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩73.79220
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₩35.09200
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,108
Unit Price: ₩153.00000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₩75.47380
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩326.11140
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩180.57880
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩603.31000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩416.07800
Datasheet

Upgrade


Susumu
In Stock: 9,665
Unit Price: ₩183.00000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩38.30560
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₩374.46400
Datasheet
634 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE07634RL

DigiKey Part Number
RT0603DRE07634RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRE07634RL
Description
RES SMD 634 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
634 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE07634RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07634RLYAGEO5,689YAG1708CT-ND₩153.00000Upgrade
RT0603BRE07634RLYAGEO0RT0603BRE07634RL-ND₩70.17200Upgrade
RT0603CRD07634RLYAGEO0RT0603CRD07634RL-ND₩93.68800Upgrade
RT0603CRE07634RLYAGEO0RT0603CRE07634RL-ND₩73.79220Upgrade
RT0603DRD07634RLYAGEO0RT0603DRD07634RL-ND₩35.09200Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩19.48600₩97,430
Manufacturers Standard Package