R413N2470JB00M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 476
Unit Price: ₩2,018.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩1,957.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,400
Unit Price: ₩2,293.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 927
Unit Price: ₩2,293.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩731.79255
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₩725.63851
Datasheet

Parametric Equivalent


WEC
In Stock: 1,615
Unit Price: ₩1,957.00000
Datasheet
0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413N2470JB00M

DigiKey Part Number
399-R413N2470JB00M-ND
Manufacturer
Manufacturer Product Number
R413N2470JB00M
Description
CAP FILM 0.047UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413N2470JB00M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Bulk
QuantityUnit PriceExt Price
805₩758.07578₩610,251
Manufacturers Standard Package