
R413N24700000M | |
|---|---|
DigiKey Part Number | R413N24700000M-ND |
Manufacturer | |
Manufacturer Product Number | R413N24700000M |
Description | CAP FILM 0.047UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N24700000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,957.00000 | ₩1,957 |
| 10 | ₩1,279.60000 | ₩12,796 |
| 50 | ₩1,009.32000 | ₩50,466 |
| 100 | ₩925.69000 | ₩92,569 |
| 805 | ₩753.74534 | ₩606,765 |
| 1,610 | ₩715.57329 | ₩1,152,073 |
| 3,220 | ₩684.14286 | ₩2,202,940 |
| 5,635 | ₩662.86442 | ₩3,735,241 |