
R413N2470CK00M | |
|---|---|
DigiKey Part Number | 399-R413N2470CK00MTR-ND - Tape & Reel (TR) 399-R413N2470CK00MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R413N2470CK00M |
Description | CAP FILM 0.047UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N2470CK00M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,293.00000 | ₩2,293 |
| 10 | ₩1,507.40000 | ₩15,074 |
| 50 | ₩1,198.28000 | ₩59,914 |
| 100 | ₩1,103.03000 | ₩110,303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ₩916.66857 | ₩641,668 |
| 1,400 | ₩871.33929 | ₩1,219,875 |
| 2,100 | ₩848.63667 | ₩1,782,137 |
| 3,500 | ₩823.47286 | ₩2,882,155 |
| 4,900 | ₩808.76020 | ₩3,962,925 |
| 7,000 | ₩794.60914 | ₩5,562,264 |