CMA2550-0000-000N0H0A40G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩28,068.77000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 72
Unit Price: ₩31,616.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩24,690.12000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩27,185.12000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩29,888.04000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMA2550 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA2550-0000-000N0H0A40G

DigiKey Part Number
CMA2550-0000-000N0H0A40G-ND
Manufacturer
Manufacturer Product Number
CMA2550-0000-000N0H0A40G
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA2550 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
152 lm/W
Packaging
Tray
Current - Max
3.3A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
7231lm (Typ)
Lens Type
Flat
Current - Test
1.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA2550-0000-000N0H0A40HCree LED0CMA2550-0000-000N0H0A40H-ND₩28,068.77000Parametric Equivalent
CMA2550-0000-00PN0U0A40GCree LED72CMA2550-0000-00PN0U0A40G-ND₩31,616.00000Parametric Equivalent
CMB2550-0000-00PN0U0A40GCree LED090-CMB2550-0000-00PN0U0A40G-ND₩24,690.12000Parametric Equivalent
CMB2550-0000-00PN0U0A40HCree LED090-CMB2550-0000-00PN0U0A40H-ND₩27,185.12000Parametric Equivalent
CMB2550-0000-00PN0Z0A40HCree LED090-CMB2550-0000-00PN0Z0A40H-ND₩29,888.04000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Tray
QuantityUnit PriceExt Price
1₩27,518.00000₩27,518
10₩26,142.50000₩261,425
50₩25,399.48000₩1,269,974
100₩23,390.64000₩2,339,064
200₩21,271.72500₩4,254,345
500₩19,923.32200₩9,961,661
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.