CMB2550-0000-00PN0U0A40G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 72
Unit Price: ₩31,616.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩27,185.12000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ₩29,888.04000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB2550 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB2550-0000-00PN0U0A40G

DigiKey Part Number
90-CMB2550-0000-00PN0U0A40G-ND
Manufacturer
Manufacturer Product Number
CMB2550-0000-00PN0U0A40G
Description
XLAMP CMB LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB2550 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
155 lm/W
Packaging
Tray
Current - Max
3.6A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
23.85mm L x 23.85mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
7361lm (Typ)
Lens Type
Flat
Current - Test
1.4A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA2550-0000-00PN0U0A40GCree LED72CMA2550-0000-00PN0U0A40G-ND₩31,616.00000Parametric Equivalent
CMB2550-0000-00PN0U0A40HCree LED090-CMB2550-0000-00PN0U0A40H-ND₩27,185.12000Parametric Equivalent
CMB2550-0000-00PN0Z0A40HCree LED090-CMB2550-0000-00PN0Z0A40H-ND₩29,888.04000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tray
QuantityUnit PriceExt Price
150₩24,690.12000₩3,703,518
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.