
CMA2550-0000-00PN0U0A40G | |
|---|---|
DigiKey Part Number | CMA2550-0000-00PN0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMA2550-0000-00PN0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA2550 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tray | Current - Max 2.16A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 23.85mm L x 23.85mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 19.00mm Dia |
Luminous Flux @ Current/Temperature 6652lm (Typ) | Lens Type Flat |
Current - Test 1.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩31,616.00000 | ₩31,616 |
| 10 | ₩30,034.80000 | ₩300,348 |
| 50 | ₩29,181.12000 | ₩1,459,056 |
| 100 | ₩26,873.25000 | ₩2,687,325 |
| 200 | ₩24,438.94000 | ₩4,887,788 |
| 500 | ₩22,889.74400 | ₩11,444,872 |