22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 3000V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-22-1-0500-011-1-TS

DigiKey Part Number
CN104GY-500-ND
Manufacturer
Manufacturer Product Number
3239-22-1-0500-011-1-TS
Description
HOOK-UP STRND 22AWG GREEN YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 3000V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
500.0' (152.4m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Spool
QuantityUnit PriceExt Price
500₩455.46000₩227,730
1,000₩433.24700₩433,247
1,500₩420.67467₩631,012
2,500₩414.78800₩1,036,970
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLK 500'
In-Stock: 64
Unit Price: ₩234,166.00000
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 80
Unit Price: ₩243,370.00000
HOOK-UP STRND 22AWG YEL 500'
In-Stock: 7
Unit Price: ₩244,929.00000
HOOK-UP STRND 22AWG RED 500'
In-Stock: 25
Unit Price: ₩243,370.00000
HOOK-UP STRND 22AWG BLUE
In-Stock: 6500
Unit Price: ₩488.20600
Alternate Length
HOOK-UP STRND 22AWG GRN/YEL 100'
In-Stock: 12
Unit Price: ₩43,632.00000
HOOK-UP STRND 22AWG GRN/YEL 50'
In-Stock: 9
Unit Price: ₩25,240.00000
HOOK-UP STRND 22AWG GRN/YEL 25'
In-Stock: 11
Unit Price: ₩14,019.00000
HOOK-UP STRND 22AWG GRN/YEL FEET
In-Stock: 853
Unit Price: ₩1,437.00000