22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 3000V 25.00' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3239-22-1-0500-011-1-TS

DigiKey Part Number
CN104GY-25-ND
Manufacturer
Manufacturer Product Number
3239-22-1-0500-011-1-TS
Description
HOOK-UP STRND 22AWG GRN/YEL 25'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 17/0.0063" Green, Yellow 3000V 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
17/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.081" (2.06mm)
Jacket (Insulation) Thickness
0.025" (0.63mm)
Length
25.00' (7.62m)
Voltage
3000V
Operating Temperature
-50°C ~ 150°C
Jacket Color
Ratings
UL Style 3239
Features
High Temperature, Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in KRW
Spool
QuantityUnit PriceExt Price
1₩14,019.00000₩14,019
2₩13,361.50000₩26,723
4₩12,689.00000₩50,756
10₩11,889.50000₩118,895
20₩11,287.90000₩225,758
40₩10,753.20000₩430,128
100₩10,085.49000₩1,008,549
200₩9,617.91000₩1,923,582
400₩9,150.40250₩3,660,161
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 22AWG GRN/YEL 100'
In-Stock: 12
Unit Price: ₩43,632.00000
HOOK-UP STRND 22AWG GRN/YEL 50'
In-Stock: 9
Unit Price: ₩25,240.00000
HOOK-UP STRND 22AWG GREEN YELLOW
In-Stock: 0
Unit Price: ₩455.46000
HOOK-UP STRND 22AWG GRN/YEL FEET
In-Stock: 853
Unit Price: ₩1,437.00000