
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.081" (2.06mm) | |
Jacket (Insulation) Thickness | 0.025" (0.63mm) | |
Length | 50.00' (15.24m) | |
Voltage | 3000V | |
Operating Temperature | -50°C ~ 150°C | |
Jacket Color | ||
Ratings | UL Style 3239 | |
Features | High Temperature, Oil Resistant | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩25,240.00000 | ₩25,240 |
| 2 | ₩23,971.50000 | ₩47,943 |
| 5 | ₩22,458.00000 | ₩112,290 |
| 10 | ₩21,323.70000 | ₩213,237 |
| 20 | ₩20,313.95000 | ₩406,279 |
| 50 | ₩19,051.90000 | ₩952,595 |
| 100 | ₩18,168.72000 | ₩1,816,872 |
| 200 | ₩17,285.45500 | ₩3,457,091 |
| 500 | ₩16,402.25000 | ₩8,201,125 |



