PM54-101K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2,572
Unit Price: ₩1,313.00000
Datasheet

Direct


Bourns Inc.
In Stock: 4,022
Unit Price: ₩710.00000
Datasheet

Similar


Sumida America Inc.
In Stock: 3,026
Unit Price: ₩1,112.00000
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: ₩3,610.26700
Datasheet
100 µH Unshielded Drum Core, Wirewound Inductor 520 mA 700mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM54-101K

DigiKey Part Number
M4101TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM54-101K
Description
FIXED IND 100UH 520MA 700 MOHM
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 520 mA 700mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM54-101K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm
Q @ Freq
-
Frequency - Self Resonant
9MHz
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes