100 µH Unshielded Drum Core, Wirewound Inductor 520 mA 700mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR54NP-101KC

DigiKey Part Number
308-2207-2-ND - Tape & Reel (TR)
308-2207-1-ND - Cut Tape (CT)
308-2207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR54NP-101KC
Description
FIXED IND 100UH 520MA 700 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 520 mA 700mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.228" L x 0.209" W (5.80mm x 5.30mm)
Height - Seated (Max)
0.191" (4.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,026
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,112.00000₩1,112
10₩917.40000₩9,174
100₩753.67000₩75,367
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₩558.66067₩837,991
3,000₩526.83100₩1,580,493
4,500₩509.07533₩2,290,839
7,500₩487.57947₩3,656,846
10,500₩482.62505₩5,067,563
Manufacturers Standard Package