520 mA Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,943 In Stock | 1 : ₩199.00000 Cut Tape (CT) 3,000 : ₩120.02600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 520 mA | 200mA | Unshielded | 650mOhm Max | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
1,497 In Stock | 1 : ₩1,118.00000 Cut Tape (CT) 1,350 : ₩513.34074 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 µH | ±20% | 520 mA | 530mA | Shielded | 1.05Ohm | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.299" L x 0.299" W (7.60mm x 7.60mm) | 0.140" (3.55mm) | |||
16,079 In Stock | 1 : ₩1,394.00000 Cut Tape (CT) 1,500 : ₩624.52267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 100 µH | ±10% | 520 mA | - | Unshielded | 700mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.205" W (5.80mm x 5.20mm) | 0.191" (4.85mm) | |||
14,088 In Stock | 1 : ₩3,079.00000 Cut Tape (CT) 500 : ₩2,237.67600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±20% | 520 mA | 680mA | Shielded | 850mOhm Max | - | 7.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.161" (4.10mm) | |||
42,712 In Stock | 1 : ₩291.00000 Cut Tape (CT) 3,000 : ₩120.22000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 520 mA | 200mA | Unshielded | 650mOhm Max | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
1,054 In Stock | 1 : ₩291.00000 Cut Tape (CT) 2,000 : ₩128.17550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 520 mA | 250mA | Unshielded | 650mOhm Max | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
16,353 In Stock | 1 : ₩383.00000 Cut Tape (CT) 2,000 : ₩166.19050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 520 mA | 450mA | Unshielded | 520mOhm Max | - | 35MHz | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
26,140 In Stock | 1 : ₩429.00000 Cut Tape (CT) 3,000 : ₩180.95033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 520 mA | 850mA | Unshielded | 234mOhm Max | - | 140MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 (1608 Metric) | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.039" (1.00mm) | |||
5,340 In Stock | 1 : ₩506.00000 Cut Tape (CT) 2,000 : ₩217.30300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 520 mA | 600mA | Shielded | 684mOhm Max | - | 20MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | Nonstandard | 1210 (3225 Metric) | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.087" (2.20mm) | |||
39,751 In Stock | 1 : ₩567.00000 Cut Tape (CT) 1,500 : ₩293.10733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 10 µH | ±30% | 520 mA | 520mA | Shielded | 559mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.10mm) | |||
4,255 In Stock | 1 : ₩659.00000 Cut Tape (CT) 2,000 : ₩408.10350 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.7 µH | ±5% | 520 mA | - | Unshielded | 1.1Ohm Max | 20 @ 7.96MHz | 135MHz | - | -40°C ~ 85°C | 7.96 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.102" L x 0.083" W (2.60mm x 2.10mm) | 0.075" (1.90mm) | |||
1,603 In Stock | 1 : ₩674.00000 Bulk | Bulk | Active | Drum Core, Wirewound | Ferrite | 560 µH | ±10% | 520 mA | 950mA | Unshielded | 1.4Ohm Max | 20 @ 796kHz | 1.7MHz | - | -40°C ~ 125°C | 796 kHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.343" Dia (8.70mm) | 0.512" (13.00mm) | |||
8,567 In Stock | 1 : ₩766.00000 Cut Tape (CT) 500 : ₩390.15000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±20% | 520 mA | 470mA | Shielded | 861.6mOhm Max | - | 8MHz | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 (4532 Metric) | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.110" (2.80mm) | |||
17,424 In Stock | 1 : ₩827.00000 Cut Tape (CT) 400 : ₩426.71750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 520 mA | 680mA | Unshielded | 700mOhm Max | 20 @ 796kHz | 9MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
137,605 In Stock | 1 : ₩1,226.00000 Cut Tape (CT) 800 : ₩469.45750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 330 µH | ±10% | 520 mA | 850mA | Unshielded | 1.15Ohm Max | 12 @ 796kHz | 3.2MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.386" L x 0.386" W (9.80mm x 9.80mm) | 0.228" (5.80mm) | |||
4,905 In Stock | 1 : ₩1,226.00000 Cut Tape (CT) 500 : ₩615.55600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 470 µH | ±20% | 520 mA | 610mA | Shielded | 1.236Ohm Max | - | 2.8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.398" L x 0.398" W (10.10mm x 10.10mm) | 0.191" (4.85mm) | |||
3,156 In Stock | 1 : ₩1,256.00000 Cut Tape (CT) 1,500 : ₩558.97733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 520 mA | - | Unshielded | 700mOhm Max | - | - | - | -40°C ~ 100°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.209" W (5.80mm x 5.30mm) | 0.191" (4.85mm) | |||
48,028 In Stock | 1 : ₩1,501.00000 Cut Tape (CT) 1,500 : ₩669.71467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 100 µH | ±10% | 520 mA | 680mA | Unshielded | 700mOhm | 20 @ 796kHz | 9MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.189" (4.80mm) | |||
5,998 In Stock | 1 : ₩2,405.00000 Cut Tape (CT) 1,500 : ₩1,073.67133 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 100 µH | ±20% | 520 mA | 560mA | Shielded | 2.29Ohm Max | - | - | AEC-Q200 | -55°C ~ 155°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | |||
567 In Stock | 1 : ₩4,917.00000 Cut Tape (CT) 250 : ₩3,871.46800 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 mH | ±20% | 520 mA | 800mA | Shielded | 2.2Ohm Max | - | 900kHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.413" (10.50mm) | |||
3,346 In Stock | 1 : ₩245.00000 Cut Tape (CT) 2,000 : ₩106.04700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 220 nH | ±5% | 520 mA | - | Unshielded | 200mOhm | 30 @ 25.2MHz | 450MHz | - | -40°C ~ 105°C | 25.2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
1,088 In Stock | 1 : ₩291.00000 Cut Tape (CT) 2,000 : ₩128.17550 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±10% | 520 mA | 250mA | Unshielded | 650mOhm Max | - | 32MHz | - | -40°C ~ 105°C | 2.52 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.071" (1.80mm) | |||
43,070 In Stock | 1 : ₩306.00000 Cut Tape (CT) 3,000 : ₩124.85667 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 520 mA | 360mA | Unshielded | 650mOhm Max | - | 45MHz | - | -40°C ~ 105°C | 7.96 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.057" (1.45mm) | |||
7,469 In Stock | 1 : ₩368.00000 Cut Tape (CT) 4,000 : ₩150.62975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1.8 µH | ±5% | 520 mA | - | Unshielded | 1.1Ohm Max | 17 @ 7.9MHz | 230MHz | - | -25°C ~ 105°C | 7.9 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.043" W (1.60mm x 1.10mm) | 0.043" (1.10mm) | |||
3,448 In Stock | 1 : ₩383.00000 Cut Tape (CT) 4,000 : ₩151.03200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Non-Magnetic | 91 nH | ±2% | 520 mA | - | Unshielded | 540mOhm Max | 33 @ 150MHz | 1.9GHz | AEC-Q200 | -55°C ~ 125°C | 100 MHz | - | Surface Mount | 0603 (1608 Metric) | - | 0.065" L x 0.039" W (1.65mm x 0.99mm) | 0.039" (1.00mm) |