LM4041CIX3-1.2-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2,997
Unit Price: ₩2,278.00000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: ₩1,040.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 14,854
Unit Price: ₩3,149.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,137
Unit Price: ₩5,855.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,322
Unit Price: ₩4,800.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,684
Unit Price: ₩3,409.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,275
Unit Price: ₩4,495.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,628
Unit Price: ₩4,021.00000
Datasheet

Similar


STMicroelectronics
In Stock: 2,495
Unit Price: ₩1,330.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₩517.95733
Datasheet

Similar


STMicroelectronics
In Stock: 227
Unit Price: ₩1,942.00000
Datasheet
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041CIX3-1.2-T

DigiKey Part Number
LM4041CIX3-1.2-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4041CIX3-1.2-T
Description
IC VREF SHUNT 0.5% SC70-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041CIX3-1.2-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
60 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable