


ADR512ARTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR512ARTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR512ARTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR512ARTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR512ARTZ-REEL7 |
Description | IC VREF SHUNT 0.3% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.2V V ±0.3% 10 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR512ARTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.2V | |
Current - Output | 10 mA | |
Tolerance | ±0.3% | |
Temperature Coefficient | 60ppm/°C | |
Noise - 0.1Hz to 10Hz | 4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩4,021.00000 | ₩4,021 |
| 10 | ₩2,996.40000 | ₩29,964 |
| 25 | ₩2,740.24000 | ₩68,506 |
| 100 | ₩2,458.00000 | ₩245,800 |
| 250 | ₩2,339.06400 | ₩584,766 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩2,093.00367 | ₩6,279,011 |
| 6,000 | ₩2,052.64333 | ₩12,315,860 |

