


TS824ILT-1.2 | |
|---|---|
DigiKey Part Number | 497-2305-2-ND - Tape & Reel (TR) 497-2305-1-ND - Cut Tape (CT) 497-2305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS824ILT-1.2 |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS824ILT-1.2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 50 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,942.00000 | ₩1,942 |
| 10 | ₩1,403.40000 | ₩14,034 |
| 25 | ₩1,270.12000 | ₩31,753 |
| 100 | ₩1,123.67000 | ₩112,367 |
| 250 | ₩1,053.71200 | ₩263,428 |
| 500 | ₩1,011.54600 | ₩505,773 |
| 1,000 | ₩976.82700 | ₩976,827 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₩999.42233 | ₩2,998,267 |