DDR5 DIMM Sockets

TE Connectivity’s (TE) sockets can support up to 6.4 GT/s and can withstand high system shock and vibration

Image of TE Connectivity AMP's DDR5 DIMM Sockets TE Connectivity’s (TE) DDR5 DIMM socket is the next-generation offering of memory hardware designed for high-performance computing and server platforms. The platform includes increased reliability to withstand higher system shock and vibration. It can also support up to 6.4 GT/s (Giga transfers per second) in bandwidth, and DDR5 sockets deliver on performance while maintaining the quality and robustness expected by the end user.

Benefits

  • Higher data rates support up to 6,400 Mb/s
  • Narrow latch types and space-saving features allow for better airflow between components
  • Better coplanarity and easy-to-install design prevents difficult soldering rework
  • A stronger latch tower and available hooking options allow for increased reliability
  • Customization options available to order
Applications
  • Datacenters
  • Servers
  • High-performance computing (HPC)
  • Workstations

DDR5 DIMM Sockets

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN SKT DIMM 288POS SMD2-2355626-1CONN SKT DIMM 288POS SMD1274 - Immediate$9,884.00View Details
CONN SKT DIMM 288POS SMD2-2355627-1CONN SKT DIMM 288POS SMD2965 - Immediate$9,050.00View Details
CONN SKT DIMM 288POS SMD6-2355626-1CONN SKT DIMM 288POS SMD1920 - Immediate$9,807.00View Details
CONN SKT DIMM 288POS SMD6-2355632-1CONN SKT DIMM 288POS SMD1920 - Immediate$9,807.00View Details
CONN SKT DIMM 288POS SMD1-2355626-1CONN SKT DIMM 288POS SMD1355 - Immediate$9,436.00View Details
CONN SKT DIMM 288POS SMD1-2355627-1CONN SKT DIMM 288POS SMD1078 - Immediate$9,884.00View Details
CONN SKT DIMM 288POS SMD8-2355632-1CONN SKT DIMM 288POS SMD1881 - Immediate$9,452.00View Details
CONN SKT DIMM 288POS SMD8-2355626-1CONN SKT DIMM 288POS SMD1912 - Immediate$9,452.00View Details
CONN SKT DIMM 288POS SMD6-2355626-4CONN SKT DIMM 288POS SMD1867 - Immediate$9,251.00View Details
CONN SKT DIMM 288POS SMD6-2355644-4CONN SKT DIMM 288POS SMD1809 - Immediate$9,421.00View Details
CONN SKT DIMM 288POS SMD2379513-1CONN SKT DIMM 288POS SMD1537 - Immediate$8,046.00View Details
CONN SKT DIMM 288POS SMD1-2379513-1CONN SKT DIMM 288POS SMD1377 - Immediate$7,846.00View Details
Published: 2023-01-16