
6-2355626-4 | |
|---|---|
DigiKey Part Number | 17-6-2355626-4-ND |
Manufacturer | |
Manufacturer Product Number | 6-2355626-4 |
Description | CONN SKT DIMM 288POS SMD |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6-2355626-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR5 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩9,524.00000 | ₩9,524 |
| 10 | ₩8,090.40000 | ₩80,904 |
| 32 | ₩7,452.43750 | ₩238,478 |
| 64 | ₩7,096.50000 | ₩454,176 |
| 128 | ₩6,757.65625 | ₩864,980 |
| 256 | ₩6,435.17188 | ₩1,647,404 |
| 512 | ₩6,128.15820 | ₩3,137,617 |
| 1,024 | ₩5,835.91016 | ₩5,975,972 |
| 2,528 | ₩5,475.83149 | ₩13,842,902 |