
6-2355632-1 | |
|---|---|
DigiKey Part Number | 17-6-2355632-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-2355632-1 |
Description | CONN SKT DIMM 288POS SMD |
Customer Reference | |
Detailed Description | 288 Position DIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6-2355632-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR5 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.050" (1.27mm) | |
Height | - | |
Color | Natural | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩10,090.00000 | ₩10,090 |
| 10 | ₩8,575.00000 | ₩85,750 |
| 32 | ₩7,898.65625 | ₩252,757 |
| 64 | ₩7,521.21875 | ₩481,358 |
| 128 | ₩7,162.30469 | ₩916,775 |
| 256 | ₩6,820.47656 | ₩1,746,042 |
| 512 | ₩6,495.10156 | ₩3,325,492 |
| 1,024 | ₩6,185.36914 | ₩6,333,818 |
| 2,528 | ₩5,803.73101 | ₩14,671,832 |