QM55011 Front-End Modules
Qorvo QM55011 are mid-band or low-band narrowband Internet of Things (NB-IoT) 1/2 CAT-M1/2 front-end modules (FEMs)
The Qorvo QM55011 low-power cellular IoT FEMs support multiple frequency bands. These versatile multiband power amplifiers feature an adaptive biasing scheme to optimize efficiency. QM55011 FEMs integrate TX filtering for coexistence, harmonic rejection, and spectral emission mask (SEM) compliance and include an SP6T antenna TX/RX switch. They are compliant with MIPI RF front-end (RFFE) V2.0 and are housed in a compact, low-profile package measuring 3.0 x 3.0 x 0.6 mm³.
- Universal multiband FEM for C-IoT
- 3GPP: 4G LTE (REL 16), LTE-M (CAT-M1/M2), NB-IoT (CAT-NB1/NB2), HD-FDD, 1RB-24RB
- Integrated TX filtering for coexistence, harmonic rejection, and SEM
- Universal multiband PA with adaptive biasing scheme for maximum PA efficiency (LUT)
- Low-band: 5, 8, 12, 13, 14, 17, 18, 19, 20, 26, 27, 28, 71, 85
- Mid-band: 1, 2, 3, 4, 25, 39, 65, 66, 70
- SP6T antenna TX/RX switch (2-TX; 4-TRX)
- MIPI RFFE control interface, v2.0 compliant
- Cellular Internet of Things (CIoT) front-ends
- Wearables
- Metering
- Asset tracking
QM55011 Front-End Modules
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | QM55011TR13 | C-IOT FEM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | QM55011SR | C-IOT FEM | 585 - Immediate | $2,764.00 | View Details |
![]() | QM55011EVB | EVB FOR C-IOT FEM | 2 - Immediate | $277,992.00 | View Details |