
QM55011TR13 | |
|---|---|
DigiKey Part Number | 2312-QM55011TR13TR-ND - Tape & Reel (TR) 2312-QM55011TR13CT-ND - Cut Tape (CT) 2312-QM55011TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QM55011TR13 |
Description | C-IOT FEM |
Customer Reference | |
Detailed Description | RF Front End 915MHz ~ 663MHz, 1.695GHz ~ 2.01GHz General Purpose 24-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 915MHz ~ 663MHz, 1.695GHz ~ 2.01GHz | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 24-UFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩1,271.35000 | ₩6,356,750 |