
QM55011EVB | |
|---|---|
DigiKey Part Number | 2312-QM55011EVB-ND |
Manufacturer | |
Manufacturer Product Number | QM55011EVB |
Description | EVB FOR C-IOT FEM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QM55011 - Front End 663MHz ~ 915MHz, 1.695GHz ~ 2.01GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 663MHz ~ 915MHz, 1.695GHz ~ 2.01GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QM55011 | |
Note | - | |
RF Type | - | |
RF Frequency | 663MHz ~ 915MHz, 1.695GHz ~ 2.01GHz | |
Function | Front End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩286,650.00000 | ₩286,650 |