This board implements an offline power converter based on a single stage high-PF flyback topology using the HVLED001A controller.
A very slim form factor is achieved with innovative magnetic componentry.
The output voltage is controlled by the primary side, thus reducing the need for costly opto-couplers. The HVLED001A PSR precision and the innovative structure of the transformer makes for highly accurate output voltage regulation against load and line changes.
A very high efficiency is obtained and a full set of protections including output short circuit and input overvoltage is included.
Conducted EMI is pre-screened and clearances and creepage distances adhere to EN60950 safety requirements.
Power factor and THD are optimized to be respectively higher than 0.95 and lower than 10% at full load over the entire input voltage range.
The main application for this converter is for bus power supplies in a LED string driver providing 4 kV isolation.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board Part Number | 497-16878-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| AC Voltage |
115 V
230 V Universal |
| Outputs and Type |
1 Isolated
|
| Current Out |
322 mA
|
| Voltage Out (Max) |
56 V
|
| Efficiency @ Conditions |
- Not Given
|
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Light Load Mode Open Circuit Protection Over Current Protection Over Voltage Protection PWM Interface Short Circuit Protection Shutdown, Enable, Standby Under Voltage Protection, Brown-Out |
| Switching Frequency |
- Not Given
|
| Component Count + Extras |
45 + 5
|
| Design Author |
STMicroelectronics
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
| Voltage In |
90 ~ 264 VAC
|
| Power Factor |
>0.95
|
| Standard(s) |
EN55022 B conducted EMI
EN60950 |
| Main I.C. Base Part |
HVLED001A
|
| Date Created By Author | 2016-09 |
| Date Added To Library | 2017-05 |