DC1335B-C: 12V @ 2A POE, 37 ~ 57V in

Summary

Demonstration circuit 1335B-C is a high-power supply featuring the LTC®4269IDKD-1. This board acts as an IEEE 802.3at compliant, high power Power-over-Ethernet (PoE), Powered Device (PD) and connects at the RJ45 to a compatible high power Power Sourcing Equipment (PSE) device, such as the DC1366.

The LTC4269IDKD-1 provides IEEE802.3at standard (PoE+) PD interfacing and power supply control. When the PD is fully powered, the PD interface switches power over from the PSE to the switcher through an internal, low resistance, high power MOSFET. The highly integrated LTC4269IDKD-1 controls a high-power, small-sized power supply that utilizes a highly-efficient isolated flyback topology with synchronous rectification. The DC1335B-C supplies a 12V output at up to 2A.

DC1335B-C also demonstrates the use of an auxiliary 48V wall adapter. When present, the auxiliary supply becomes the dominant supply over PoE to provide power.

Specifications

Manufacturer Analog Devices Inc.
Category Power Management
Sub-Category POE - Power Over Ethernet
Eval Board Part Number DC1335B-C-ND
Eval Board Supplier Analog Devices Inc.
Eval Board Normally In Stock
Compliance IEEE 802.3at Type 2
Outputs and Type 1 Isolated
Voltage Out 12 V
Current Out 2 A
Voltage In 37 ~ 57 V
Efficiency @ Conditions >89%, 57V in, 12 V ~ 1.0 ~ 2.0 A
>89%, 50V in, 12V @ 0.8 ~ 2.0 A
>89%, 42V in, 12V @ 0.7 ~ 2.0 A
Internal Switch Yes
Features Over Voltage Protection
Power Good Output
Short Circuit Protection
Shutdown, Enable, Standby
Soft Start
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 250 kHz
Component Count + Extras 62 + 22
Application / Target Market Factory Automation
PoE, Power Over Ethernet
RF / Wireless
RF: WLAN Access Points
Security IP Camera
VOIP Phones
Design Author Linear Technology
Main I.C. Base Part LTC4269
Date Created By Author 2010-03
Date Added To Library 2013-12

Eval Board

Order a fully assembled board:

Quantity Available: 0

Quantity:

Media