Design contains obsolete parts

LB11696VGEVB: 2A, 24V, 3-phase BLDC

Summary

The LB11696V is a direct PWM drive pre-driver IC designed for three-phase power brushless motors. A motor driver circuit with the desired output power (voltage and current) can be implemented by adding discrete transistors in the output circuits. Furthermore, the LB11696V provides a full complement of protection circuits allowing it to easily implement high-reliability drive circuits. This device is optimal for driving all types of large-scale motors such as those used in air conditioners and on-demand water heaters.

Specifications

Manufacturer onsemi
Category Motor Control
Eval Board Part Number LB11696VGEVBOS-ND
Eval Board Supplier onsemi
Eval Board Normally In Stock
Voltage In 24 V
Number of Motors and Type 1, 3-Ph BLDC Motor
Power / Current Out 2 A
Features Current Limit (Adj. or Fixed)
Hall Input
PWM Interface
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 44 + 13
Application / Target Market Motor Control
Design Author ONSemiconductor
Main I.C. Base Part LB11696V
Date Created By Author 2013-12
Date Added To Library 2019-03

Eval Board

Non-Stock

Order a fully assembled board:

Quantity Available: 0

Quantity: