Orders are typically delivered to South Korea within 3-4 days depending on location.
Free delivery to South Korea on orders of ₩60,000 or more. A delivery charge of ₩20,000 will be billed on all orders less than ₩60,000.
UPS, FedEx or DHL freight pre-paid: CPT (Duty, customs, and taxes due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
This application note describes the principles and design equations required for the design of a high brightness LED lamp using the AL9910. The equations are then used to demonstrate the design of a universal, offline, high power factor (PF) using a Valley Fill circuit, 13W LED lamp suitable for use as the replacement for T8 fluorescent tube. A complete design including the electrical diagram, component list and performance measurements are provided.
The AL9910/A high voltage PWM LED driver-controller provides an efficient solution for offline high brightness LED lamps from rectified line voltages ranging from 85VAC up to 277VAC. The AL9910 drives external MOSFETs at switching frequencies up to 300kHz, with the switching frequency determined by a single resistor. The AL9910 topology creates a constant current through the LEDs providing constant light output. The output current is programmed by one external resistor and is ultimately determined by the external MOSFET chosen and therefore allows many low current LEDs to be driven as well as a few high current LEDs.
| Manufacturer | Diodes Incorporated |
|---|---|
| Category | Lighting |
| Sub-Category | LED Drivers - AC / Offline |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal |
| Outputs and Type |
1 Non-Isolated
|
| Current Out |
240 mA
|
| Voltage Out (Max) |
59 V
|
| Efficiency @ Conditions |
>90%, 108 ~ 205V in, 18 LEDs
>89%, 85 ~ 220V in, 17 LEDs >88%, 85 ~ 235V in, 16 LEDs >87%, 85 ~ 225V in, 15 LEDs >87%, 85 ~ 225V in, 14 LEDs |
| Features |
Current Limit (Adj. or Fixed)
Dimming Control Thermal Protection |
| Switching Frequency |
55 kHz
|
| Component Count + Extras |
28 + 0
|
| Design Author |
Diodes/Zetex
|
| Application / Target Market |
Lighting: LED Commercial Lighting
Lighting: LED Home Lighting |
| Voltage In |
85 ~ 264 VAC
|
| Power Factor |
>0.9
|
| Standard(s) |
- Not Given
|
| Main I.C. Base Part |
AL9910
|
| Date Created By Author | 2011-01 |
| Date Added To Library | 2015-03 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox