MAX9814EVKIT+: Mic Amp, 2.7 ~ 5.5V in

Summary

The MAX9814 evaluation kit (EV kit) is a fully assembled and tested PCB that is used to evaluate the single-supply MAX9814 low-noise microphone amplifier IC. The MAX9814 IC contains a low-noise amplifier, an output amplifier, a microphone bias-voltage generator, and automatic gain-control (AGC) internal circuitry. The overall gain of the microphone amplifier is selectable to 40dB, 50dB, or 60dB without compression. The MAX9814 incorporates compressor/limiter circuitry that limits the microphone output to a set voltage.

The MAX9814 EV kit operates over a 2.7V to 5.5V range. The EV kit also features low quiescent current, and shutdown control to minimize power consumption. The MAX9814 IC is available in a 14-pin TDFN (3mm x 3mm x 0.8mm) exposed paddle package.

Specifications

Manufacturer Analog Devices Inc./Maxim Integrated
Category Audio Amplifiers
Eval Board Part Number MAX9814EVKIT+-ND
Eval Board Supplier Analog Devices Inc./Maxim Integrated
Eval Board Normally In Stock
Amplifier Type Class AB
Number of Outputs Mono
Output Power (RMS) @ Load 1.4 Vp-p
Voltage In 2.7 ~ 5.5 V
THD+N (1kHz) @ Conditions < 0.04% @ 0.5mVrms In, 10kΩ, 3.3V
Features Automatic Gain Control (AGC)
Digital Gain
Power Save Mode
Shutdown, Enable, Standby
Voltage Reference
Efficiency @ Conditions
Standby Current [Typical] 10 nA
Quiescent Current [Typical] 3.1 mA
Component Count + Extras 13 + 8
Application / Target Market Digital Cameras
Portable Devices
Tablets
Telecom
Design Author Maxim Integrated Products
Main I.C. Base Part MAX9814
Quiescent Current [Maximum] 6 mA
Standby Current [Maximum] 1 µA
Date Created By Author 2007-03
Date Added To Library 2015-03

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity: